
66014002121503 | |
|---|---|
DigiKey Part Number | 732-14190-ND |
Manufacturer | |
Manufacturer Product Number | 66014002121503 |
Description | MMCX THT PCB PLUG, STRAIGHT, 5.0 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 66014002121503 Models |
Category | Number of Ports 1 |
Mfr | Features EMI Ring |
Series | Housing Color Gold |
Packaging Tray | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 170 V |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Snap-On | Insertion Loss 0.25dB |
Frequency - Max 6 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.55000 | kr.34.55 |
| 25 | kr.30.69840 | kr.767.46 |
| 50 | kr.28.39680 | kr.1,419.84 |
| 100 | kr.26.09540 | kr.2,609.54 |
| 250 | kr.23.78768 | kr.5,946.92 |
| 500 | kr.19.18484 | kr.9,592.42 |
| Unit Price without VAT: | kr.34.55000 |
|---|---|
| Unit Price with VAT: | kr.43.18750 |

