
66012102111404 | |
|---|---|
DigiKey Part Number | 732-14187-2-ND - Tape & Reel (TR) 732-14187-1-ND - Cut Tape (CT) 732-14187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 66012102111404 |
Description | MMCX SMT PCB JACK, STRAIGHT, 5.0 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 66012102111404 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 170 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.25dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.67000 | kr.27.67 |
| 25 | kr.25.03880 | kr.625.97 |
| 50 | kr.23.49100 | kr.1,174.55 |
| 100 | kr.21.93650 | kr.2,193.65 |
| 250 | kr.20.38200 | kr.5,095.50 |
| 500 | kr.18.85876 | kr.9,429.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.15.54585 | kr.15,545.85 |
| Unit Price without VAT: | kr.27.67000 |
|---|---|
| Unit Price with VAT: | kr.34.58750 |







