658801103040
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

658801103040

DigiKey Part Number
732-11561-2-ND - Tape & Reel (TR)
732-11561-1-ND - Cut Tape (CT)
732-11561-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
658801103040
Description
CONN RCPT 40POS SMD GOLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
658801103040 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
40
Pitch
0.031" (0.80mm)
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
0.463" (11.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.37.44000kr.37.44
50kr.34.94400kr.1,747.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.31.44960kr.6,289.92
400kr.29.20335kr.11,681.34
600kr.26.95690kr.16,174.14
1.000kr.22.46406kr.22,464.06
Manufacturers Standard Package
Unit Price without VAT:kr.37.44000
Unit Price with VAT:kr.46.80000