
657007130101 | |
|---|---|
DigiKey Part Number | 732-657007130101-ND |
Manufacturer | |
Manufacturer Product Number | 657007130101 |
Description | WR-MPC5 MEGA POWER CONNECTORS 5. |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 7 position 0.224" (5.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 657007130101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.137" (3.48mm) | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 26A | |
Voltage Rating | 600VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.53000 | kr.22.53 |
| 10 | kr.20.71000 | kr.207.10 |
| 100 | kr.18.68540 | kr.1,868.54 |
| 250 | kr.17.29152 | kr.4,322.88 |
| 500 | kr.15.92064 | kr.7,960.32 |
| 1.000 | kr.15.54624 | kr.15,546.24 |
| Unit Price without VAT: | kr.22.53000 |
|---|---|
| Unit Price with VAT: | kr.28.16250 |

