
657004250201 | |
|---|---|
DigiKey Part Number | 732-657004250201-ND |
Manufacturer | |
Manufacturer Product Number | 657004250201 |
Description | WR-MPC5 MEGA POWER CONNECTORS 5. |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black 0.224" (5.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 657004250201 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.224" (5.70mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.224" (5.70mm) | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.83000 | kr.5.83 |
| 10 | kr.5.33800 | kr.53.38 |
| 100 | kr.4.81840 | kr.481.84 |
| 250 | kr.4.45704 | kr.1,114.26 |
| 500 | kr.4.10198 | kr.2,050.99 |
| 1.000 | kr.4.00688 | kr.4,006.88 |
| Unit Price without VAT: | kr.5.83000 |
|---|---|
| Unit Price with VAT: | kr.7.28750 |






