
657003150201 | |
|---|---|
DigiKey Part Number | 732-657003150201-ND |
Manufacturer | |
Manufacturer Product Number | 657003150201 |
Description | WR-MPC5 MEGA POWER CONNECTORS 5. |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.224" (5.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 657003150201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.224" (5.70mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.64000 | kr.6.64 |
| 10 | kr.6.13400 | kr.61.34 |
| 100 | kr.5.53220 | kr.553.22 |
| 250 | kr.5.12000 | kr.1,280.00 |
| 500 | kr.4.71366 | kr.2,356.83 |
| 1.000 | kr.4.60337 | kr.4,603.37 |
| Unit Price without VAT: | kr.6.64000 |
|---|---|
| Unit Price with VAT: | kr.8.30000 |





