
65503503615303 | |
|---|---|
DigiKey Part Number | 732-13901-ND |
Manufacturer | |
Manufacturer Product Number | 65503503615303 |
Description | COAX CABLE SMA TO SMA 6" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-174 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65503503615303 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -20°C ~ 80°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.109.12000 | kr.109.12 |
| 5 | kr.103.68000 | kr.518.40 |
| 10 | kr.98.20800 | kr.982.08 |
| 50 | kr.92.73600 | kr.4,636.80 |
| 100 | kr.87.32220 | kr.8,732.22 |
| Unit Price without VAT: | kr.109.12000 |
|---|---|
| Unit Price with VAT: | kr.136.40000 |

