
653102131822 | |
|---|---|
DigiKey Part Number | 732-2727-2-ND - Tape & Reel (TR) 732-2727-1-ND - Cut Tape (CT) 732-2727-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 653102131822 |
Description | CONN HEADER SMD R/A 2POS 1.25MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 653102131822 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Mating 0.084" (2.13mm) |
Series | Insulation Height 0.134" (3.40mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA46), Nylon 4/6 |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Beige |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A |
Mounting Type | Voltage Rating 125V |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.40000 | kr.10.40 |
| 10 | kr.9.00900 | kr.90.09 |
| 50 | kr.8.21660 | kr.410.83 |
| 100 | kr.6.61900 | kr.661.90 |
| 500 | kr.6.09908 | kr.3,049.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.5.56652 | kr.8,349.78 |
| Unit Price without VAT: | kr.10.40000 |
|---|---|
| Unit Price with VAT: | kr.13.00000 |





