
649649618030 | |
|---|---|
DigiKey Part Number | 732-4792-ND |
Manufacturer | |
Manufacturer Product Number | 649649618030 |
Description | WR-MPC4 4,20 MM PRE-CRIMPED CONT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black 18 AWG Jumper Lead Socket to Socket Tin 11.8" (300.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 649649618030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.13000 | kr.10.13 |
| 10 | kr.9.91400 | kr.99.14 |
| 100 | kr.9.14870 | kr.914.87 |
| 250 | kr.8.00524 | kr.2,001.31 |
| 500 | kr.7.43040 | kr.3,715.20 |
| Unit Price without VAT: | kr.10.13000 |
|---|---|
| Unit Price with VAT: | kr.12.66250 |















