Similar
Similar
Similar
Similar

64901021022 | |
|---|---|
DigiKey Part Number | 732-4681-ND |
Manufacturer | |
Manufacturer Product Number | 64901021022 |
Description | CONN HEADER R/A 10POS 4.2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 64901021022 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.138" (3.50mm) |
Packaging Tray | Insulation Height 0.394" (10.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 2 | Features Mounting Flange |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color White |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 7A |
Mounting Type | Voltage Rating 600V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039291108 | Molex | 9.977 | WM3904-ND | kr.12.36000 | Similar |
| 0039294109 | Molex | 1.043 | WM13497-ND | kr.37.47000 | Similar |
| 0441300008 | Molex | 0 | 0441300008-ND | kr.18.66113 | Similar |
| 0874271012 | Molex | 0 | 0874271012-ND | kr.11.05056 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | kr.8.64775 | kr.691.82 |
| Unit Price without VAT: | kr.8.64775 |
|---|---|
| Unit Price with VAT: | kr.10.80969 |






