New at DigiKey
645003113322
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

645003113322

DigiKey Part Number
732-645003113322-ND
Manufacturer
Manufacturer Product Number
645003113322
Description
WR-WTB WIRE-TO-BOARD CONNECTORS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle White 0.156" (3.96mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
White
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1.55000kr.1.55
10kr.1.47700kr.14.77
100kr.1.31770kr.131.77
250kr.1.16100kr.290.25
500kr.1.03330kr.516.65
1.000kr.0.95783kr.957.83
Unit Price without VAT:kr.1.55000
Unit Price with VAT:kr.1.93750