
64403160211000 | |
|---|---|
DigiKey Part Number | 732-14234-ND |
Manufacturer | |
Manufacturer Product Number | 64403160211000 |
Description | COAX ADAPT SMA TO MMCX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To MMCX Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 64403160211000 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Snap-On, Threaded |
Series | Frequency - Max 6 GHz |
Packaging Bag | Center Contact Plating Gold |
Part Status Active | Features EMI Ring |
Adapter Type Plug to Jack | Body Material Brass |
Conversion Type Between Series | Body Finish Gold |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMA Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) MMCX Plug, Male Pin | Insertion Loss 0.25dB |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Style Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.122.30000 | kr.122.30 |
| 25 | kr.109.74560 | kr.2,743.64 |
| 50 | kr.102.20080 | kr.5,110.04 |
| 100 | kr.94.59280 | kr.9,459.28 |
| 250 | kr.87.04872 | kr.21,762.18 |
| 500 | kr.71.95926 | kr.35,979.63 |
| Unit Price without VAT: | kr.122.30000 |
|---|---|
| Unit Price with VAT: | kr.152.87500 |



