
64403107211000 | |
|---|---|
DigiKey Part Number | 732-64403107211000-ND |
Manufacturer | |
Manufacturer Product Number | 64403107211000 |
Description | COAX ADAPT BNC TO SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To BNC Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 64403107211000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | BNC Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Threaded | |
Frequency - Max | 4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Phosphor Bronze | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 200 | |
Insertion Loss | 0.25dB | |
Operating Temperature | -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.86000 | kr.63.86 |
| 10 | kr.58.05000 | kr.580.50 |
| 25 | kr.53.21520 | kr.1,330.38 |
| 100 | kr.49.34250 | kr.4,934.25 |
| 500 | kr.45.61028 | kr.22,805.14 |
| 1.000 | kr.44.34375 | kr.44,343.75 |
| Unit Price without VAT: | kr.63.86000 |
|---|---|
| Unit Price with VAT: | kr.79.82500 |








