
64403103111000 | |
|---|---|
DigiKey Part Number | 732-13864-ND |
Manufacturer | |
Manufacturer Product Number | 64403103111000 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 64403103111000 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Threaded, Threaded |
Series | Frequency - Max 18 GHz |
Packaging Bag | Center Contact Plating Gold |
Part Status Active | Body Material Brass |
Adapter Type Jack to Jack | Body Finish Gold |
Conversion Type Same Series | Center Contact Material Beryllium Copper |
Adapter Series | Dielectric Material Polytetrafluoroethylene (PTFE) |
Center Gender Female to Female | Mating Cycles 500 |
Convert From (Adapter End) SMA Jack, Female Socket | Insertion Loss 0.16dB |
Convert To (Adapter End) SMA Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.80000 | kr.51.80 |
| 10 | kr.49.57900 | kr.495.79 |
| 25 | kr.45.33120 | kr.1,133.28 |
| 50 | kr.40.95640 | kr.2,047.82 |
| 150 | kr.36.64520 | kr.5,496.78 |
| Unit Price without VAT: | kr.51.80000 |
|---|---|
| Unit Price with VAT: | kr.64.75000 |











