


643611120308 | |
|---|---|
DigiKey Part Number | 732-643611120308-ND |
Manufacturer | |
Manufacturer Product Number | 643611120308 |
Description | CIRC CBL 8POS RCPT TO WIRE 0.33' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.33' (100.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 643611120308 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Würth Elektronik | 2nd Connector Type Wire Leads |
Series | Length 0.33' (100.00mm) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 8 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.351.87000 | kr.351.87 |
| 10 | kr.322.54800 | kr.3,225.48 |
| 100 | kr.287.36050 | kr.28,736.05 |
| 250 | kr.252.17352 | kr.63,043.38 |
| Unit Price without VAT: | kr.351.87000 |
|---|---|
| Unit Price with VAT: | kr.439.83750 |


