


643462100605 | |
|---|---|
DigiKey Part Number | 732-643462100605-ND |
Manufacturer | |
Manufacturer Product Number | 643462100605 |
Description | CIRC CBL 5POS PLUG TO WIRE 1.64' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 643462100605 Models |
Category | 1st Connector Orientation A |
Manufacturer Würth Elektronik | 1st Connector Mounting Type Panel Mount |
Series | 2nd Connector Type Wire Leads |
Packaging Bag | Length 1.64' (500.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Individual |
1st Connector Gender Female Sockets | Color Multiple |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.218.73000 | kr.218.73 |
| 10 | kr.200.50300 | kr.2,005.03 |
| 100 | kr.178.62950 | kr.17,862.95 |
| 250 | kr.156.75652 | kr.39,189.13 |
| Unit Price without VAT: | kr.218.73000 |
|---|---|
| Unit Price with VAT: | kr.273.41250 |

