


643452100308 | |
|---|---|
DigiKey Part Number | 732-643452100308-ND |
Manufacturer | |
Manufacturer Product Number | 643452100308 |
Description | CIRC CBL 8POS RCPT TO WIRE 1.64' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 643452100308 Models |
Category | 1st Connector Orientation A |
Manufacturer Würth Elektronik | 1st Connector Mounting Type Panel Mount |
Series | 2nd Connector Type Wire Leads |
Packaging Bag | Length 1.64' (500.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Individual |
1st Connector Gender Male Pins | Color Multiple |
1st Connector Number of Positions 8 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.194.96000 | kr.194.96 |
| 10 | kr.178.71200 | kr.1,787.12 |
| 100 | kr.159.21330 | kr.15,921.33 |
| 250 | kr.139.71788 | kr.34,929.47 |
| Unit Price without VAT: | kr.194.96000 |
|---|---|
| Unit Price with VAT: | kr.243.70000 |

