


643421100408 | |
|---|---|
DigiKey Part Number | 732-643421100408-ND |
Manufacturer | |
Manufacturer Product Number | 643421100408 |
Description | CIRC CBL 8POS PLUG TO WIRE 1.64' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 643421100408 Models |
Category | 1st Connector Orientation A |
Manufacturer Würth Elektronik | 1st Connector Mounting Type Panel Mount |
Series | 2nd Connector Type Wire Leads |
Packaging Bag | Length 1.64' (500.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Individual |
1st Connector Gender Female Sockets | Color Multiple |
1st Connector Number of Positions 8 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.180.69000 | kr.180.69 |
| 10 | kr.165.63300 | kr.1,656.33 |
| 100 | kr.147.56350 | kr.14,756.35 |
| 250 | kr.129.49452 | kr.32,373.63 |
| 500 | kr.120.46000 | kr.60,230.00 |
| Unit Price without VAT: | kr.180.69000 |
|---|---|
| Unit Price with VAT: | kr.225.86250 |

