


643270100308 | |
|---|---|
DigiKey Part Number | 732-643270100308-ND |
Manufacturer | |
Manufacturer Product Number | 643270100308 |
Description | WR-CIRC M12 - SCREW - CODING A - |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | 643270100308 Models |
Category | Shell Material Metal |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Tray | Color Black |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Features Board Guide, Board Lock |
Shell Size - Insert M12-8 | Current Rating (Amps) 2A |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 30V |
Mounting Feature Bulkhead - Front Side Nut | Cable Opening 0.661" (16.80mm) |
Termination Screw | Operating Temperature -40°C ~ 90°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation A | Insert Material Polybutylene Terephthalate (PBT) |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.218.73000 | kr.218.73 |
| 10 | kr.200.50300 | kr.2,005.03 |
| 100 | kr.178.62950 | kr.17,862.95 |
| 250 | kr.156.75652 | kr.39,189.13 |
| Unit Price without VAT: | kr.218.73000 |
|---|---|
| Unit Price with VAT: | kr.273.41250 |











