
63912615521 | |
|---|---|
DigiKey Part Number | 732-13970-ND |
Manufacturer | |
Manufacturer Product Number | 63912615521 |
Description | CBL RIBN 26COND 0.05 GRAY 250' |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 26 Conductors 0.050" (1.27mm) Flat Cable 250.0' (76.20m) |
Datasheet | Datasheet |
EDA/CAD Models | 63912615521 Models |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 1.300" (33.02mm) |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -25°C ~ 105°C |
Number of Conductors 26 | Ratings UL Style 2651 |
Pitch | Conductor Material Copper, Tinned |
Length 250.0' (76.20m) | Insulation Resistance 100MOhms |
Wire Gauge 28 AWG | First Conductor Mark Red |
Shielding Unshielded | Current Rating (Amps) 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,200.35000 | kr.1,200.35 |
| 5 | kr.1,100.30800 | kr.5,501.54 |
| 10 | kr.1,000.32500 | kr.10,003.25 |
| Unit Price without VAT: | kr.1,200.35000 |
|---|---|
| Unit Price with VAT: | kr.1,500.43750 |


