
63912055721 | |
|---|---|
DigiKey Part Number | 732-63912055721-ND |
Manufacturer | |
Manufacturer Product Number | 63912055721 |
Description | CBL RIBN 20COND 0.025 GRAY 250' |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 20 Conductors 0.025" (0.64mm) Flat Cable 250.0' (76.20m) |
Datasheet | Datasheet |
EDA/CAD Models | 63912055721 Models |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.026" (0.66mm) |
Series | Ribbon Width 0.500" (12.70mm) |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 150 V |
Cable Type Flat Cable | Operating Temperature -25°C ~ 105°C |
Number of Conductors 20 | Ratings UL Style 2678 |
Pitch | Conductor Material Copper, Tinned |
Length 250.0' (76.20m) | Insulation Resistance 1GOhms |
Wire Gauge 30 AWG | First Conductor Mark Red |
Shielding Unshielded | Current Rating (Amps) 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,749.84000 | kr.1,749.84 |
| 10 | kr.1,642.06600 | kr.16,420.66 |
| Unit Price without VAT: | kr.1,749.84000 |
|---|---|
| Unit Price with VAT: | kr.2,187.30000 |


