WR-CAB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63912015521CAB

DigiKey Part Number
732-11806-ND
Manufacturer
Manufacturer Product Number
63912015521CAB
Description
CBL RIBN 20COND 0.05 GRAY 3.28'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 20 Conductors 0.050" (1.27mm) Flat Cable 3.28' (1000.00mm)
Datasheet
 Datasheet
EDA/CAD Models
63912015521CAB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
20
Pitch
Length
3.28' (1000.00mm)
Wire Gauge
28 AWG
Conductor Strand
-
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
0.989" (25.13mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-25°C ~ 105°C
Ratings
-
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
100MOhms
First Conductor Mark
Red
Current Rating (Amps)
1 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 320
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
10kr.23.04000kr.230.40
30kr.20.27533kr.608.26
50kr.17.04960kr.852.48
Manufacturers Standard Package
Unit Price without VAT:kr.23.04000
Unit Price with VAT:kr.28.80000