
63901015621 | |
|---|---|
DigiKey Part Number | 732-13949-ND |
Manufacturer | |
Manufacturer Product Number | 63901015621 |
Description | CBL RIBN 10COND 0.039 GRAY 100' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 10 Conductors 0.039" (1.00mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
EDA/CAD Models | 63901015621 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 10 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | - | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.394" (10.00mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | Red | |
Current Rating (Amps) | 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.353.66000 | kr.353.66 |
| 5 | kr.324.23600 | kr.1,621.18 |
| 10 | kr.294.73900 | kr.2,947.39 |
| Unit Price without VAT: | kr.353.66000 |
|---|---|
| Unit Price with VAT: | kr.442.07500 |

