
638307222007 | |
|---|---|
DigiKey Part Number | 732-638307222007-ND |
Manufacturer | |
Manufacturer Product Number | 638307222007 |
Description | WR-FAST_THT MALE VERTICAL HEADER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.248" (6.30mm) Quick Connect Male Solder Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 638307222007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Header | |
Gender | Male | |
Tab Width | 0.248" (6.30mm) | |
Tab Thickness | 0.031" (0.79mm) | |
Tab Length | - | |
Length - Overall | 0.984" (25.00mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Through Hole | |
Features | 7 Tabs | |
Color | Black | |
Contact Material | Steel | |
Contact Finish | Tin | |
Insulation Diameter | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.45000 | kr.14.45 |
| 10 | kr.13.41000 | kr.134.10 |
| 50 | kr.11.90020 | kr.595.01 |
| 100 | kr.10.39100 | kr.1,039.10 |
| 250 | kr.9.86852 | kr.2,467.13 |
| 500 | kr.8.88166 | kr.4,440.83 |
| 1.000 | kr.8.12700 | kr.8,127.00 |
| Unit Price without VAT: | kr.14.45000 |
|---|---|
| Unit Price with VAT: | kr.18.06250 |

