
638263122005 | |
|---|---|
DigiKey Part Number | 732-638263122005-ND |
Manufacturer | |
Manufacturer Product Number | 638263122005 |
Description | WR-FAST_THT MALE RIGHT ANGLED HE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.248" (6.30mm) Quick Connect Male Solder Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 638263122005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Header | |
Gender | Male | |
Tab Width | 0.248" (6.30mm) | |
Tab Thickness | 0.031" (0.79mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Through Hole, Right Angle | |
Features | 5 Tabs | |
Color | Black | |
Contact Material | Steel | |
Contact Finish | Tin | |
Insulation Diameter | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.35000 | kr.11.35 |
| 10 | kr.10.56500 | kr.105.65 |
| 50 | kr.9.34600 | kr.467.30 |
| 100 | kr.8.18510 | kr.818.51 |
| 250 | kr.7.77872 | kr.1,944.68 |
| 500 | kr.6.96600 | kr.3,483.00 |
| 1.000 | kr.6.38550 | kr.6,385.50 |
| Unit Price without VAT: | kr.11.35000 |
|---|---|
| Unit Price with VAT: | kr.14.18750 |

