
638207222007 | |
|---|---|
DigiKey Part Number | 732-638207222007-ND |
Manufacturer | |
Manufacturer Product Number | 638207222007 |
Description | WR-FAST_THT MALE VERTICAL HEADER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.248" (6.30mm) Quick Connect Male Solder Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 638207222007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Header | |
Gender | Male | |
Tab Width | 0.248" (6.30mm) | |
Tab Thickness | 0.031" (0.79mm) | |
Tab Length | - | |
Length - Overall | 0.984" (25.00mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Through Hole | |
Features | 7 Tabs | |
Color | Black | |
Contact Material | Steel | |
Contact Finish | Tin | |
Insulation Diameter | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.19000 | kr.14.19 |
| 10 | kr.13.17700 | kr.131.77 |
| 50 | kr.11.66800 | kr.583.40 |
| 100 | kr.10.21680 | kr.1,021.68 |
| 250 | kr.9.69436 | kr.2,423.59 |
| 500 | kr.8.70750 | kr.4,353.75 |
| 1.000 | kr.7.95291 | kr.7,952.91 |
| Unit Price without VAT: | kr.14.19000 |
|---|---|
| Unit Price with VAT: | kr.17.73750 |

