
638207222005 | |
|---|---|
DigiKey Part Number | 732-638207222005-ND |
Manufacturer | |
Manufacturer Product Number | 638207222005 |
Description | WR-FAST_THT MALE VERTICAL HEADER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.248" (6.30mm) Quick Connect Male Solder Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 638207222005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Header | |
Gender | Male | |
Tab Width | 0.248" (6.30mm) | |
Tab Thickness | 0.031" (0.79mm) | |
Tab Length | - | |
Length - Overall | 0.984" (25.00mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Through Hole | |
Features | 5 Tabs | |
Color | Black | |
Contact Material | Steel | |
Contact Finish | Tin | |
Insulation Diameter | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.71000 | kr.10.71 |
| 10 | kr.9.92700 | kr.99.27 |
| 50 | kr.8.82360 | kr.441.18 |
| 100 | kr.7.66260 | kr.766.26 |
| 250 | kr.7.31432 | kr.1,828.58 |
| 500 | kr.6.55966 | kr.3,279.83 |
| 1.000 | kr.5.97915 | kr.5,979.15 |
| Unit Price without VAT: | kr.10.71000 |
|---|---|
| Unit Price with VAT: | kr.13.38750 |

