
638207122007 | |
|---|---|
DigiKey Part Number | 732-638207122007-ND |
Manufacturer | |
Manufacturer Product Number | 638207122007 |
Description | WR-FAST_THT MALE RIGHT ANGLED HE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.248" (6.30mm) Quick Connect Male Solder Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 638207122007 Models |
Category | Tab Thickness 0.031" (0.79mm) |
Manufacturer Würth Elektronik | Termination Solder |
Series | Insulation Non-Mating End Insulated |
Packaging Box | Mounting Type Through Hole, Right Angle |
Part Status Active | Features 7 Tabs |
Terminal Type Header | Color Black |
Gender Male | Contact Material Steel |
Tab Width 0.248" (6.30mm) | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.82000 | kr.17.82 |
| 10 | kr.16.54700 | kr.165.47 |
| 50 | kr.14.70880 | kr.735.44 |
| 100 | kr.12.80680 | kr.1,280.68 |
| 250 | kr.12.17280 | kr.3,043.20 |
| 500 | kr.10.96820 | kr.5,484.10 |
| 1.000 | kr.10.01726 | kr.10,017.26 |
| Unit Price without VAT: | kr.17.82000 |
|---|---|
| Unit Price with VAT: | kr.22.27500 |

