Cable Assembly Coaxial U.FL (UMCC) to RP-SMA 1.37mm OD Coaxial Cable 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

636209100200

DigiKey Part Number
732-636209100200-ND
Manufacturer
Manufacturer Product Number
636209100200
Description
COAX CBL U.FL TO RP-SMA 7.8"
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to RP-SMA 1.37mm OD Coaxial Cable 7.874" (200.00mm)
Datasheet
 Datasheet
EDA/CAD Models
636209100200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Manufacturer
Würth Elektronik
2nd Connector
U.FL (UMCC) Plug, Right Angle
Series
2nd Contact Gender
Female
Packaging
Bag
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
7.874" (200.00mm)
Style
U.FL (UMCC) to RP-SMA
Cable Type
1.37mm OD Coaxial Cable
1st Connector
RP-SMA Jack
Frequency - Max
6 GHz
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 90°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.65.30000kr.65.30
10kr.60.75000kr.607.50
100kr.58.00470kr.5,800.47
250kr.55.25968kr.13,814.92
500kr.52.51448kr.26,257.24
1.000kr.47.03031kr.47,030.31
Unit Price without VAT:kr.65.30000
Unit Price with VAT:kr.81.62500