Cable Assembly Coaxial U.FL (UMCC) to RP-SMA 1.32mm OD Coaxial Cable 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

636209080200

DigiKey Part Number
732-636209080200-ND
Manufacturer
Manufacturer Product Number
636209080200
Description
COAX CBL U.FL TO RP-SMA 7.8"
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to RP-SMA 1.32mm OD Coaxial Cable 7.874" (200.00mm)
Datasheet
 Datasheet
EDA/CAD Models
636209080200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Manufacturer
Würth Elektronik
2nd Connector
U.FL (UMCC) Plug, Right Angle
Series
2nd Contact Gender
Female
Packaging
Bag
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
7.874" (200.00mm)
Style
U.FL (UMCC) to RP-SMA
Cable Type
1.32mm OD Coaxial Cable
1st Connector
RP-SMA Jack
Frequency - Max
6 GHz
1st Contact Gender
Male
Color
Gray
1st Connector Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 90°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.65.75000kr.65.75
10kr.61.16200kr.611.62
100kr.58.39770kr.5,839.77
250kr.55.64644kr.13,911.61
500kr.52.88220kr.26,441.10
1.000kr.47.35999kr.47,359.99
Unit Price without VAT:kr.65.75000
Unit Price with VAT:kr.82.18750