
636201110300 | |
---|---|
DigiKey Part Number | 732-636201110300-ND |
Manufacturer | |
Manufacturer Product Number | 636201110300 |
Description | COAX CBL U.FL TO U.FL 11.8" |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.37mm OD Coaxial Cable 11.811" (300.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 636201110300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC) to U.FL (UMCC) | |
1st Connector | U.FL (UMCC) Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | U.FL (UMCC) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 11.811" (300.00mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.24.58000 | kr.24.58 |
10 | kr.22.40000 | kr.224.00 |
100 | kr.21.10460 | kr.2,110.46 |
250 | kr.19.80876 | kr.4,952.19 |
500 | kr.18.51264 | kr.9,256.32 |
1.000 | kr.15.91494 | kr.15,914.94 |
Unit Price without VAT: | kr.24.58000 |
---|---|
Unit Price with VAT: | kr.30.72500 |