
636101112001 | |
|---|---|
DigiKey Part Number | 732-636101112001TR-ND - Tape & Reel (TR) 732-636101112001CT-ND - Cut Tape (CT) 732-636101112001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 636101112001 |
Description | WR-UMRF_PCB RECEPTACLE_SMT_3 PAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Ultra Miniature (UM) Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 636101112001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Phosphor Bronze | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 90°C | |
Mating Cycles | 30 | |
Insertion Loss | 0.6dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.78000 | kr.3.78 |
| 10 | kr.3.31500 | kr.33.15 |
| 100 | kr.3.05920 | kr.305.92 |
| 250 | kr.2.80320 | kr.700.80 |
| 500 | kr.2.54720 | kr.1,273.60 |
| 1.000 | kr.2.02240 | kr.2,022.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.82016 | kr.9,100.80 |
| Unit Price without VAT: | kr.3.78000 |
|---|---|
| Unit Price with VAT: | kr.4.72500 |











