WR-UMRF_PCB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

636101111001

DigiKey Part Number
732-636101111001TR-ND - Tape & Reel (TR)
732-636101111001CT-ND - Cut Tape (CT)
732-636101111001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
636101111001
Description
WR-UMRF_PCB RECEPTACLE_SMT_3 PAD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Ultra Miniature (UM) Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
636101111001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Receptacle, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Phosphor Bronze
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 90°C
Mating Cycles
30
Insertion Loss
0.6dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.573
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.81000kr.3.81
10kr.3.34100kr.33.41
100kr.3.08310kr.308.31
250kr.2.82512kr.706.28
500kr.2.56710kr.1,283.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.300kr.1.83438kr.2,384.69
Manufacturers Standard Package
Unit Price without VAT:kr.3.81000
Unit Price with VAT:kr.4.76250