



632712000021 | |
|---|---|
DigiKey Part Number | 732-8218-2-ND - Tape & Reel (TR) 732-8218-1-ND - Cut Tape (CT) 732-8218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 632712000021 |
Description | CONN PLUG USB3.1 TYPEC 24POS SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Plug Connector 24 Position Board Edge, Straddle Mount |
Datasheet | Datasheet |
Category | Features Cover |
Manufacturer Würth Elektronik | Operating Temperature -25°C ~ 105°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 5A |
Part Status Active | Voltage - Rated 20VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Unshielded |
Gender Plug | Contact Finish Gold |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Shell/Shielding Material Steel |
Mounting Type Board Edge, Straddle Mount | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.05000 | kr.43.05 |
| 10 | kr.38.09700 | kr.380.97 |
| 50 | kr.33.12660 | kr.1,656.33 |
| 100 | kr.28.80260 | kr.2,880.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.26.19055 | kr.5,238.11 |
| 400 | kr.23.80053 | kr.9,520.21 |
| Unit Price without VAT: | kr.43.05000 |
|---|---|
| Unit Price with VAT: | kr.53.81250 |











