
63011052121510 | |
|---|---|
DigiKey Part Number | 732-63011052121510-ND |
Manufacturer | |
Manufacturer Product Number | 63011052121510 |
Description | WR-RPSMA_SMA PCB THT JACK_RIGHT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Jack, Male Pin 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 63011052121510 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.113.20000 | kr.113.20 |
| 10 | kr.103.76800 | kr.1,037.68 |
| 70 | kr.92.44514 | kr.6,471.16 |
| 210 | kr.81.12505 | kr.17,036.26 |
| 350 | kr.71.69174 | kr.25,092.11 |
| Unit Price without VAT: | kr.113.20000 |
|---|---|
| Unit Price with VAT: | kr.141.50000 |


