
62731220621 | |
---|---|
DigiKey Part Number | 732-62731220621TR-ND - Tape & Reel (TR) 732-62731220621CT-ND - Cut Tape (CT) 732-62731220621DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 62731220621 |
Description | WR-BHD 1.27MM MALE SMT BOX HEADE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 62731220621 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.193" (4.90mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA9T), Nylon 9T | |
Features | Pick and Place | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.30.46000 | kr.30.46 |
10 | kr.27.91700 | kr.279.17 |
100 | kr.24.87040 | kr.2,487.04 |
250 | kr.21.82400 | kr.5,456.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | kr.20.30080 | kr.14,210.56 |
1.400 | kr.18.77764 | kr.26,288.70 |
Unit Price without VAT: | kr.30.46000 |
---|---|
Unit Price with VAT: | kr.38.07500 |