
624008213322 | |
|---|---|
DigiKey Part Number | 732-4346-ND |
Manufacturer | |
Manufacturer Product Number | 624008213322 |
Description | CONN RCPT HSG 8POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 624008213322 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.197" (5.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Pitch 0.079" (2.00mm) | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0513530800 | Molex | 6.110 | WM3357-ND | kr.2.03000 | Parametric Equivalent |
| 0513530804 | Molex | 24.926 | WM12246-ND | kr.2.03000 | Parametric Equivalent |
| PNDP-08V-Z | JST Sales America Inc. | 16.753 | 455-2305-ND | kr.1.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.3.08800 | kr.30.88 |
| 50 | kr.2.82140 | kr.141.07 |
| 100 | kr.2.26970 | kr.226.97 |
| 500 | kr.2.09220 | kr.1,046.10 |
| 1.000 | kr.1.90834 | kr.1,908.34 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |






