
623310235321 | |
|---|---|
DigiKey Part Number | 732-623310235321TR-ND - Tape & Reel (TR) 732-623310235321CT-ND - Cut Tape (CT) 732-623310235321DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 623310235321 |
Description | WR-PHD 1.27 MM DUAL SMT SOCKET H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle, Bottom or Top Entry Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 623310235321 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.083" (2.10mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Features Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Voltage Rating 100VAC |
Number of Rows 2 | Insulation Material Polyamide (PA9T), Nylon 9T |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLP-105-02-G-D-BE | Samtec Inc. | 41 | SAM10419-ND | kr.15.91000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.39000 | kr.18.39 |
| 10 | kr.17.42200 | kr.174.22 |
| 50 | kr.15.52040 | kr.776.02 |
| 100 | kr.13.62470 | kr.1,362.47 |
| 500 | kr.12.66732 | kr.6,333.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | kr.11.72270 | kr.19,928.59 |
| Unit Price without VAT: | kr.18.39000 |
|---|---|
| Unit Price with VAT: | kr.22.98750 |




