
62130621021 | |
|---|---|
DigiKey Part Number | 732-62130621021TR-ND - Tape & Reel (TR) 732-62130621021CT-ND - Cut Tape (CT) 732-62130621021DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 62130621021 |
Description | WR-PHD 1.27 MM DUAL SMT PIN HEAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 62130621021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.150" (3.81mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.059" (1.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA9T), Nylon 9T | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 100VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.58000 | kr.10.58 |
| 50 | kr.9.62340 | kr.481.17 |
| 100 | kr.9.06230 | kr.906.23 |
| 250 | kr.8.48820 | kr.2,122.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.7.13435 | kr.4,280.61 |
| 1.200 | kr.6.11847 | kr.7,342.16 |
| Unit Price without VAT: | kr.10.58000 |
|---|---|
| Unit Price with VAT: | kr.13.22500 |




