
621120284621 | |
|---|---|
DigiKey Part Number | 732-621120284621TR-ND - Tape & Reel (TR) 732-621120284621CT-ND - Cut Tape (CT) 732-621120284621DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 621120284621 |
Description | WR-PHD 2.00 MM DUAL SOCKET HEADE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 621120284621 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.157" (4.00mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 200VAC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.59000 | kr.28.59 |
| 10 | kr.27.10400 | kr.271.04 |
| 50 | kr.24.14280 | kr.1,207.14 |
| 100 | kr.21.18190 | kr.2,118.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.19.71115 | kr.14,783.36 |
| 1.500 | kr.18.23393 | kr.27,350.90 |
| Unit Price without VAT: | kr.28.59000 |
|---|---|
| Unit Price with VAT: | kr.35.73750 |


