
621104284621 | |
---|---|
DigiKey Part Number | 732-621104284621TR-ND - Tape & Reel (TR) 732-621104284621CT-ND - Cut Tape (CT) 732-621104284621DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 621104284621 |
Description | WR-PHD 2.00 MM DUAL SOCKET HEADE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 621104284621 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 2A | |
Voltage Rating | 200VAC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.77000 | kr.8.77 |
10 | kr.8.32000 | kr.83.20 |
50 | kr.7.41760 | kr.370.88 |
100 | kr.6.50880 | kr.650.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | kr.5.44896 | kr.4,086.72 |
1.500 | kr.5.03428 | kr.7,551.42 |
Unit Price without VAT: | kr.8.77000 |
---|---|
Unit Price with VAT: | kr.10.96250 |