
620305124022 | |
|---|---|
DigiKey Part Number | 732-2710-2-ND - Tape & Reel (TR) 732-2710-1-ND - Cut Tape (CT) 732-2710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 620305124022 |
Description | CONN HEADER SMD 5POS 2MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 620305124022 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Mating 0.138" (3.50mm) |
Series | Insulation Height 0.263" (6.67mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Positions | Features Pick and Place, Solder Retention |
Number of Rows 1 | Operating Temperature -25°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Beige |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2A |
Mounting Type | Voltage Rating 100V |
Termination Solder | Mated Stacking Heights 8.78mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.51000 | kr.9.51 |
| 10 | kr.8.24200 | kr.82.42 |
| 50 | kr.7.51300 | kr.375.65 |
| 100 | kr.6.05470 | kr.605.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.5.57287 | kr.4,179.65 |
| 1.500 | kr.5.08468 | kr.7,627.02 |
| Unit Price without VAT: | kr.9.51000 |
|---|---|
| Unit Price with VAT: | kr.11.88750 |











