



620004113322 | |
|---|---|
DigiKey Part Number | 732-2874-ND |
Manufacturer | |
Manufacturer Product Number | 620004113322 |
Description | CONN RCPT HSG 4POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 620004113322 Models |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.1.02700 | kr.10.27 |
| 50 | kr.0.93840 | kr.46.92 |
| 100 | kr.0.75450 | kr.75.45 |
| 500 | kr.0.69740 | kr.348.70 |
| 1.000 | kr.0.63400 | kr.634.00 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |












