61802525311 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 100
Unit Price: kr.78.34000
Datasheet

Parametric Equivalent


HARTING
In Stock: 56
Unit Price: kr.63.49000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 147
Unit Price: kr.62.78000
Datasheet

Parametric Equivalent


Encitech Connectors AB
In Stock: 268
Unit Price: kr.22.40000
Datasheet

Parametric Equivalent


Encitech Connectors AB
In Stock: 496
Unit Price: kr.28.10000
Datasheet

Parametric Equivalent


Encitech Connectors AB
In Stock: 129
Unit Price: kr.23.87000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: kr.8.22460
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: kr.23.76000
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: kr.16.13000
Datasheet
61802525311
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61802525311

DigiKey Part Number
732-61802525311-ND
Manufacturer
Manufacturer Product Number
61802525311
Description
WR-DSUB PLASTIC HOOD TOP ENTRY 4
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
61802525311 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Plastic
Material
Acrylonitrile Butadiene Styrene (ABS), Metallized
Plating
Metal
Hardware
Assembly Hardware, Cable Clamp
Features
Mating Screws 4-40
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
3.000kr.34.38733kr.103,161.99
Unit Price without VAT:kr.34.38733
Unit Price with VAT:kr.42.98416