61613002111501 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.40.63312
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: kr.83.08824
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 75
Unit Price: kr.99.79000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.162.95320
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.979.40000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr.1,074.00000
Datasheet
SMB Connector Plug, Female Socket 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61613002111501

DigiKey Part Number
732-61613002111501-ND
Manufacturer
Manufacturer Product Number
61613002111501
Description
WR-SMB_PCB CONNECTOR_ THT PLUG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMB Connector Plug, Female Socket 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
61613002111501 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
4 GHz
Mfr
Number of Ports
1
Series
Housing Color
Gold
Packaging
Tray
Center Contact Material
Beryllium Copper
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Gold
Connector Type
Plug, Female Socket
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Solder
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Mating Cycles
500
Mounting Type
Through Hole, Right Angle
Insertion Loss
0.2dB
Fastening Type
Snap-On
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0734041390Molex00734041390-NDkr.40.63312Parametric Equivalent
131-3801-301Cinch Connectivity Solutions Johnson0131-3801-301-NDkr.83.08824Parametric Equivalent
142142Amphenol RF75115-142142-NDkr.99.79000Parametric Equivalent
2042-1511-000Radiall USA, Inc.02201-2042-1511-000-NDkr.162.95320Parametric Equivalent
FMCN45878Fairview Microwave05328-FMCN45878-NDkr.979.40000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.86.92000kr.86.92
10kr.79.67500kr.796.75
100kr.75.31920kr.7,531.92
250kr.70.96996kr.17,742.49
500kr.66.60804kr.33,304.02
1.000kr.57.90341kr.57,903.41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.86.92000
Unit Price with VAT:kr.108.65000