
615008160121 | |
---|---|
DigiKey Part Number | 732-615008160121-ND |
Manufacturer | |
Manufacturer Product Number | 615008160121 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | 615008160121 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat6 | |
Features | Board Guide | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.25.02000 | kr.25.02 |
25 | kr.23.55200 | kr.588.80 |
100 | kr.22.67140 | kr.2,267.14 |
250 | kr.21.79020 | kr.5,447.55 |
500 | kr.20.90880 | kr.10,454.40 |
1.000 | kr.19.14630 | kr.19,146.30 |
Unit Price without VAT: | kr.25.02000 |
---|---|
Unit Price with VAT: | kr.31.27500 |