
615004141121 | |
|---|---|
DigiKey Part Number | 732-3167-ND |
Manufacturer | |
Manufacturer Product Number | 615004141121 |
Description | CONN MOD JACK 6P4C R/A UNSHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p4c (RJ11, RJ14) 90° Angle (Right) Unshielded Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 615004141121 Models |
Category | Termination Solder |
Manufacturer Würth Elektronik | Shielding Unshielded |
Series | Ratings Cat5 |
Packaging Tray | Features Board Lock |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 6p4c (RJ11, RJ14) | Contact Material Copper Alloy |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Housing Material Polybutylene Terephthalate (PBT) |
Mounting Type Through Hole | Operating Temperature -25°C ~ 85°C |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTJ-645X1 | Adam Tech | 0 | 2057-MTJ-645X1-ND | kr.1.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.47000 | kr.6.47 |
| 10 | kr.6.35900 | kr.63.59 |
| 50 | kr.5.90880 | kr.295.44 |
| 100 | kr.5.44610 | kr.544.61 |
| 500 | kr.4.99592 | kr.2,497.96 |
| 1.000 | kr.4.54578 | kr.4,545.78 |
| Unit Price without VAT: | kr.6.47000 |
|---|---|
| Unit Price with VAT: | kr.8.08750 |








