
61410416021R | |
|---|---|
DigiKey Part Number | 732-61410416021RTR-ND - Tape & Reel (TR) 732-61410416021RCT-ND - Cut Tape (CT) 732-61410416021RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61410416021R |
Description | WR-COM_USB 2.0_TYPE A_HORIZONTAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 61410416021R Models |
Category | Termination Solder |
Manufacturer Würth Elektronik | Operating Temperature -55°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 1.5A |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB-A (USB TYPE-A) | Mating Cycles 1500 |
Number of Contacts 4 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Brass |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.92000 | kr.11.92 |
| 10 | kr.11.41200 | kr.114.12 |
| 50 | kr.10.70200 | kr.535.10 |
| 100 | kr.9.51000 | kr.951.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 230 | kr.9.51000 | kr.2,187.30 |
| 690 | kr.8.79991 | kr.6,071.94 |
| 1.150 | kr.7.84892 | kr.9,026.26 |
| Unit Price without VAT: | kr.11.92000 |
|---|---|
| Unit Price with VAT: | kr.14.90000 |


