6140041350231 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 10.772
Unit Price: kr.12.26000
Datasheet

Parametric Equivalent


Molex
In Stock: 16.124
Unit Price: kr.8.90000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 13.855
Unit Price: kr.8.00000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 34.341
Unit Price: kr.9.03000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 21.176
Unit Price: kr.8.58000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 851
Unit Price: kr.8.84000
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 853
Unit Price: kr.2.77000
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 970
Unit Price: kr.3.10000
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 6.781
Unit Price: kr.5.48000
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 14.885
Unit Price: kr.6.06000
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 5.793
Unit Price: kr.5.48000
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 1.459
Unit Price: kr.3.81000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 22.386
Unit Price: kr.4.77000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 9.134
Unit Price: kr.8.19000
Datasheet
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole
@askLorandt explains: EMC Filtering of a USB 2.0 Port
@askLorandt explains: Starting the Energy Harvesting Solution to Go

6140041350231

DigiKey Part Number
732-8245-ND
Manufacturer
Manufacturer Product Number
6140041350231
Description
CONN RCPT USB2.0 TYPEA 4POS VERT
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole
Datasheet
 Datasheet
EDA/CAD Models
6140041350231 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-40°C ~ 105°C
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
30V
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Brass
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.13.93000kr.13.93
10kr.12.06800kr.120.68
50kr.11.37260kr.568.63
100kr.10.21100kr.1,021.10
250kr.9.28800kr.2,322.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.13.93000
Unit Price with VAT:kr.17.41250