613032143121
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
613032143121
@askLorandt explains: Starting the Energy Harvesting Solution to Go

613032143121

DigiKey Part Number
732-2864-ND
Manufacturer
Manufacturer Product Number
613032143121
Description
CONN HDR 32POS 0.1 GOLD PCB R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 Position Header Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
613032143121 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.098" (2.50mm)
Contact Length - Post
0.122" (3.10mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
250VAC
Applications
-
Insulation Material
Polyamide (PA6T), Nylon 6T
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.12.90000kr.12.90
10kr.12.61000kr.126.10
50kr.11.64480kr.582.24
100kr.10.67540kr.1,067.54
500kr.9.70596kr.4,852.98
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.12.90000
Unit Price with VAT:kr.16.12500